Schneider Electric EVB1A22P4EKI 7.4kW Type 2S Socket TE socket and Key

Schneider Electric EVB1A22P4EKI 7.4kW Type 2S Socket TE socket and Key

Order Code:

65-2751

Brand: Schneider Electric MPN: EVB1A22P4EKI
  • Country of Origin:
  • View All

Discontinued


Schneider Electric's EVB1A22P4EKI EVlink Smart Wallbox is ideal for semi-public parking facilities, corporate EV fleets and apartment complexes. The EVLink Smart Wallbox offers energy metering capabilities plus the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users and perform remote maintenance. In short, everything you need to make EV charging easier than ever to manage!

The charger is supplied factory set for 16A output, but can be changed to 32A during installation. Access control is via a key.

Rapid is partnering with a nationwide network of trained and OZEV approved installers to offer a complete EV Charging commercial installation service.
Enquiries for the service can be made here
.


  • Outlet socket types 2S and TE
  • No. of outlet sockets: 2
  • Wall or pedestal mount
  • Supply voltage 380 to 415V AC 50 / 60Hz, 220 to 240V AC 50 / 60Hz
  • Max. power 22kW, 32A @ 380 to 415V, 7.4kW, 32A @ 220 to 240V
  • Supplied factory set for 16A output, can be changed to 32A during installation
  • RS485 for Modbus
  • 3x RJ45 for Ethernet LAN connection
  • Degree of protection IP54
  • Dimensions 480 x 331 x 170mm
  • Weight 6.2kg
  • Schneider Electric type EVB1A22P4EKI

For information about government grant schemes available for the installation of electric vehicle charging stations click here.

Trustpilot