Christmas Opening Hours and Delivery Dates here

Schneider Electric CCTFR6620 Wiser underfloor heating distributor Zigbee

Order Code:

06-5449

Brand: Schneider Electric MPN: CCTFR6620 EAN-13: 3606482072596
Qty Unit Price (Ex VAT)
1+ £386.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Schneider Electric's CCTFR6620 underfloor heating distributor efficiently manages the distribution of heat in underfloor systems. It features robust controls for precise temperature regulation, enhancing energy efficiency. Typical applications include residential and commercial buildings requiring consistent and effective underfloor heating solutions.
Type Underfloor heating distributor
Depth 65mm
Dim (W x H x D) 305 x 90 x 65 mm
Energy efficiency rating n.rel.
Factory colour White
Height 90mm
Hub Required
IP Rating IP30
Operating Voltage 24V AC
Series Wiser
Width 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot