Easter Opening Hours and Delivery Dates here

Schneider Electric 3747758 M3.5 x 35mm Extension Stud (Pack of 100)

Order Code:

65-0037

Brand: Schneider Electric MPN: 3747758 EAN-13: 7315880108474

Discontinued


These size M3.5 extension studs from Schneider Electric are ideal for use with machine screws in a range of electrical installations.


  • Product range: Thorsman
  • Made from bright zinc-plated steel
  • Length 35mm
  • Fully threaded
  • Supplied in packs of 100
  • Manufacturer's part 3747758
Type Extension stud
Thread Size 3.5mm
Material Zinc plated
Thread Length 35mm

Trustpilot