Christmas Opening Hours and Delivery Dates here

Schneider Electric 3746161 Raised Head Machine Screws M3.5 x 40mm (Pack of 100)

Order Code:

65-0034

Brand: Schneider Electric MPN: 3746161 EAN-13: 7315883746161
  • Country of Origin: China
  • View All

Discontinued


These M3.5 x 40mm machine screws from Schneider Electric have slotted raised heads and are ideal for use in socket boxes and switches.


  • Product range: Thorsman
  • Made from bright zinc-plated steel
  • Fully threaded
  • Length 40mm
  • Supplied in packs of 100
  • Manufacturer's part 3746161
Type Machine screw
Thread Size M3.5
Thread Length 40mm
Screw Head Style Raised head
Driver Type Slot
Material Steel
Lifetime Warranty No

Trustpilot