Easter Opening Hours and Delivery Dates here

Schneider Electric 3719431 Twin Thread Recessed Screw 8 x 2" (Pack of 200)

Order Code:

64-9996

Brand: Schneider Electric MPN: 3719431 EAN-13: 7315883719431
  • Country of Origin: China
  • View All

Discontinued


Twin thread 8 x 2in wood screws from Schneider Electric with countersunk heads, suitable for use in wood, plastic and nylon wall plugs.


  • Product range: Thorsman
  • Fully threaded
  • Through hardened with a zinc-plated finish
  • Supplied in packs of 200
  • Manufacturer's part 3719431
Drive Type Pozidriv
Thread Size No. 8
Material Zinc plated
Screw Head Style Countersink head
Thread Length 2in

Trustpilot