Christmas Opening Hours and Delivery Dates here

Schneider Electric 3719387 Twin Thread Recessed Screw 8 x 1" (Pack of 200)

Order Code:

64-9993

Brand: Schneider Electric MPN: 3719387 EAN-13: 7315883719387
  • Country of Origin: China
  • View All

Discontinued


Twin thread 8 x 1in wood screws from Schneider Electric with countersunk heads, suitable for use in wood, plastic and nylon wall plugs.


  • Product range: Thorsman
  • Fully threaded
  • Through hardened with a zinc-plated finish
  • Supplied in packs of 200
  • Manufacturer's part 3719387
Drive Type Pozidriv
Thread Size No. 8
Material Zinc plated
Screw Head Style Countersink head
Thread Length 1in

Trustpilot