Easter Opening Hours and Delivery Dates here

Schneider Electric 174051 Safety Mains Socket Rubber 250V Black IP20

Order Code:

06-5199

Brand: Schneider Electric MPN: 174051 EAN-13: 4011281132553
Qty Unit Price (Ex VAT)
1+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's safety mains socket features a durable rubber construction, suitable for 250 V applications. With an IP20 rating, it provides basic protection against solid objects. Ideal for indoor use, it enhances electrical safety in residential and commercial environments.
Type Safety mains socket
Colour Black
Connector Version straight
IP Rating IP20
Load (max.) 16A
Material Rubber
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot