Schneider Electric 15125 Limit Switch 10A 440V 1pc Cutter 10A 415V

Order Code:

06-5167

Brand: Schneider Electric MPN: 15125 EAN-13: 3303430151258

Discontinued


Schneider Electric's 15125 limit switch can handle up to 10 A and is rated for 440 V. This robust switch is ideal for controlling machinery and ensuring safety in automated systems. Typical applications include industrial equipment and automated assembly lines.
Type Limit switch
Depth 75mm
Dim (W x H x D) 36 x 60 x 75 mm
Height 60mm
Max. temperature 55°C
Min. temperature -25°C
Mounting Type DIN rail
Operation type Rotary switch
Switching current (max.) 10A
Switching Voltage 440V
Width 36mm

Trustpilot