Christmas Opening Hours and Delivery Dates here

Schneider Electric 1511009 LB830 Shield Anchor Bolts M8 x 80mm (Pack of 50)

Order Code:

65-0041

Brand: Schneider Electric MPN: 1511009 EAN-13: 7315880068204
  • Country of Origin: Taiwan
  • View All

Discontinued


Expanding M8 x 80mm shield anchor loose bolts from Schneider Electric ideal for fixing heavy machinery, fans, industrial doors and switch gear.


  • Product range: Thorsman
  • Four-segment shield for even expansion
  • Made from steel
  • Type M8
  • Length 80mm
  • Supplied in packs of 100
  • Manufacturer's part 1511009
Type Anchor bolt
Thread Size 8mm
Material Zinc plated
Thread Length 80mm

Trustpilot