Christmas Opening Hours and Delivery Dates here

Schneider Electric 1511006 LB810 Shield Anchor Bolts M8 x 60mm (Pack of 50)

Order Code:

65-0040

Brand: Schneider Electric MPN: 1511006 EAN-13: 7315880068198
  • Country of Origin: Taiwan
  • View All

Discontinued


Expanding M8 x 60mm shield anchor loose bolts from Schneider Electric ideal for fixing heavy machinery, fans, industrial doors and switch gear.


  • Product range: Thorsman
  • Four-segment shield for even expansion
  • Made from steel
  • Type M8
  • Length 60mm
  • Supplied in packs of 100
  • Manufacturer's part 1511006
Type Anchor bolt
Thread Size 8mm
Material Zinc plated
Thread Length 60mm

Trustpilot