Christmas Opening Hours and Delivery Dates here

Schneider Electric 1511003 LB625 Shield Anchor Bolts M6 x 70mm (Pack of 100)

Order Code:

65-0039

Brand: Schneider Electric MPN: 1511003 EAN-13: 7315880068174
  • Country of Origin: Taiwan
  • View All

Discontinued


Expanding M6 x 70mm shield anchor loose bolts from Schneider Electric ideal for fixing heavy machinery, fans, industrial doors and switch gear.


  • Product range: Thorsman
  • Four-segment shield for even expansion
  • Made from steel
  • Type M6
  • Length 70mm
  • Supplied in packs of 100
  • Manufacturer's part 1511003
Type Anchor bolt
Thread Size 6mm
Material Zinc plated
Thread Length 70mm

Trustpilot