Christmas Opening Hours and Delivery Dates here

Schneider Electric 13150 Kaedra Distribution board 98x248mm 4-partitions

Order Code:

06-5155

Brand: Schneider Electric MPN: 13150 EAN-13: 3303430131502

Discontinued


Schneider Electric's distribution board 13150 is a surface-mount unit with one row and four partitions. It is typically used in residential or commercial settings to manage electrical circuits safely and efficiently. This durable product is ideal for organising and protecting electrical wiring systems.
Type Distribution board
Dimensions (W x H x D) 98 x 248 x 98.5 mm
Colour Grey-white (RAL 7035)
Depth 98.5mm
Height 248mm
Mounting Type Surface-mount
Number of partitions 4
Number of Rows 1
Width 98mm
with PE and N terminals Yes

You may also like


Trustpilot