Christmas Opening Hours and Delivery Dates here

Schneider Electric 0063026 XVBL0B4 Ø70 mm Tower Light - Steady - Red IP65 24V

Order Code:

57-7454

Brand: Schneider Electric MPN: 0063026 EAN-13: 3389110844313

Discontinued


This red LED tower light from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBL0B4 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate (illuminated unit) and glass reinforced polyamide (base unit).


  • Colour: Red
  • Base unit with direct or tube fixing mode
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Steady Lighted picture: LED permanent
  • Protection type: IP65
  • Height: 139mm
  • Ø: 70mm
  • Weight: 270g
  • Manufacturer's type XVBL0B4
Type Tower light
Supply Voltage 24V
Colour Red
Current 47mA

Trustpilot