Schellenberg 60853 DRIVE Wireless Remote Control, 4-Channel, 433MHz

Schellenberg 60853 DRIVE Wireless Remote Control, 4-Channel, 433MHz

Order Code:

12-8897

Brand: Schellenberg MPN: 60853 EAN-13: 4003971608530

Discontinued


The Schellenberg 60853 is a wireless remote control that operates at 433 MHz and features four channels for flexible device management. Manufactured by Schellenberg, this remote control is designed for convenient operation of home automation systems. It is typically used to control blinds, awnings, or other motorised devices remotely.
Type Wireless remote control
Channels 4
Depth 13mm
Dim (W x H x D) 35 x 61 x 13 mm
Frequency 433 MHz
Height 61mm
Hub Not required
Max. Range 40m
Operating Voltage 12 V
Width 35mm

Trustpilot