Schaffner RN112-1.5/02 1.5A Suppression Choke

Schaffner RN112-1.5/02 1.5A Suppression Choke

MPN
RN112-1.5/02
Order Code
26-4780

Discontinued


Current Compensated Choke, 3.3mH Inductance, -30% to +50% Tolerance, 1.5A DC Current, 250Vac Voltage, 135mR DC Resistance, Wire Leaded Terminal, RN Chokes are Attenuating Common Mode or Asymmetric Interference Signals, by being Connected in Series with the Phase and Neutral Lines of an AC Power Line Input, Symmetrical Components of the Noise are Also Attenuated by the Leakage Inductance of the Windings, These Chokes are Typically used in Conjunction with Suppression Capacitors, High Saturation Resistance and Excellent Thermal Behaviour, Dual Choke Configuration, Suitable for Phase Angle Control Circuits in Combination with Saturating Chokes, EMI Input Filters, Suppressing Equipment with No Earth Connection, Suppressing High Interference Levels, Schaffner RN Series, 5gm Weight

Trustpilot