Schaffner EMC FN9260-4/06 4A 9260 Dbl Fused IEC Filter

Order Code:

26-4490

Brand: Schaffner EMC MPN: FN9260-4/06

Discontinued


Double fused IEC inlet filter, housed in a lightweight, compact package.


  • Built-in fuse holders
  • 250V AC voltage
  • 4A current
  • Terminated with 6.3 x 0.8mm faston tabs
  • Approved to VDE, UL and CSA
Current Rating 4A
Dimensions 46 x 36 x 46.5mm
Frequency Range 0 to 400Hz
Voltage Rating 250V

Trustpilot