Schaffner EMC FN284-1-06 1A Faston Compact IEC inlet Filter

Schaffner EMC FN284-1-06 1A Faston Compact IEC inlet Filter

Order Code:

58-5474

Brand: Schaffner EMC MPN: FN 284-1-06 EAN-13: 2050001666765

Discontinued


A 1A small form factor power entry module that has a left/right flange mount configuration. The module is comprised of an IEC inlet, mains filter with dual fuse and a 2-pole rocker switch. Suitable applications include portable equipment, consumer goods, EDP and office equipment, 1-phase power supplies, switch mode power supplies, test and measurement equipment.
  • High conducted attenuation performance
  • Connection blade terminal 6.3mm
  • Fuse Ø5 x 20mm
  • Flammability better than UL 94V-2
Current Rating 1A
Dimensions 50 x 65 x 43.1mm
Frequency Range 50 to 400Hz
Voltage Rating 250V

Trustpilot