Scan BX210-T XXL Hi-Vis Yellow Full Zip Fleece - XXL (50in)

Order Code:

97-1024

Brand: Scan MPN: BX210-T XXL EAN-13: 5023969298498
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Scan High-Visibility Yellow Fleece Jacket, which is ultra warm, 350gm² thick with a full zip and made from 100% PES (polyester). Its fluorescent background is highly visible during the day. The jacket features HiVizzD technology, which increases the high visibility nature of the retro-reflective bands, enabling the wearer to be seen at greater distances when illuminated. It has side pockets and elasticated cuffs.

Ideal for traffic, construction, signage and public works.

Conforms to standard EN 20471 Class 3

1 x Scan Hi-Vis Yellow Full Zip Fleece - XXL (50in)


Type Fleece
Size XXL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot