Scan 03.5456UK NOVA R Professional Rechargeable Work Light 2000 Lumens

Order Code:

98-3777

Brand: Scan MPN: 03.5456UK EAN-13: 5708997005293
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The SCANGRIP® NOVA R Professional Rechargeable Work Light provides up to 2000 lumens of illumination. Its five-step dimming function enables the light output to be adjusted within a 10% to 100% range. A user friendly display shows both battery capacity and remaining operating time.

The sturdy die-coasted aluminium construction is perfect for use in demanding, rough working environments. Easy to carry thanks to its ergonomic grip handle which can be adjusted through 160°. It also features powerful magnets for accurate positioning.

The NOVA R also has a built-in power bank with USB outlet to charge mobile devices. 

The light can also be mounted on the SCANGRIP® Tripod or Scaffolding Bracket (both SOLD SEPARATELY).

Supplied with: 1 x Charger, 1 x Charge Cable and 1 x Manual.

Specifications:

Luminous Flux (Max./Min.): 2,000/200 Lumens.
Max. Illuminance (@0.5m): 3,000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 100°.
Power Source: Rechargeable Li-ion Battery.
Power Outlet: 1 x USB 5V/1A.
Dimensions: 63 x 163 x 163mm.
Weight: 0.79kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot