Sanyo LB1413 5 Segment Linear LED Meter

Sanyo LB1413 5 Segment Linear LED Meter

Order Code:

82-2168

Brand: Sanyo MPN: LB1413

Discontinued


LED Level Meter, 3.5V to 16V Supply Voltage, 15mA LED Current, 5 LEDs, -25°C to +75°C, 9-SIP Case, This is a 5-segment Linear LED Bar Graph Driver enables Signal or VU Meters to be Produced with a Minimum of External components, Rectifier Enables Operation from AC or DC Input Voltages, Voltage Reference Ensures that LED Lighting Levels Remain Stable, AC Level Meters Such as VU Meters, DC Level Meters Such as Signal Meters
  • Rectifier enables operation from AC or DC input voltages
  • Voltage reference ensures that LED lighting levels remain stable
  • Supplied in a SIL-9 package
Height 5.7mm
LED Driver Type Red / Green
Length 22.3mm
Operating Temperature Range -25 to +75°C
Package/Case 9-SIP
Width 3mm

Trustpilot