Christmas Opening Hours and Delivery Dates here

Samwha WF1C107M6L011 100µF 20% 16V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3915

Brand: Samwha MPN: WF1C107M6L011

Discontinued


A 100µF 16V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 16V
Pitch 2.5mm
Operating Temperature -40 to +105°C
Dimensions Ø6.3 x 11mm
Material Aluminium

Trustpilot