Christmas Opening Hours and Delivery Dates here
Samwha SC1V107M6L07KVR 100µF ±20% 35V 85°C SMD Aluminium Electrolytic Capacitors

Samwha SC1V107M6L07KVR 100µF ±20% 35V 85°C SMD Aluminium Electrolytic Capacitors

Order Code:

51-8460

Brand: Samwha MPN: SC1V107M6L07KVR

Discontinued


A 100µF 35V surface mounting aluminium electrolytic capacitor that is of the chip type. Designed for automatic insertion onto PCBs.


  • Ø6.3 x 7.7mm
  • Tolerance 20%
  • Operating temperature range –40°C to +85°C
  • Resistant to high temperatures
  • Good HF behaviour
  • Solvent proof
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 35V
Operating Temperature -40 to +85°C
Dimensions Ø6 x 8mm
Material Aluminium

Trustpilot