Christmas Opening Hours and Delivery Dates here
Samwha SC1H106M05005VR 10µF ±20% 50V 85°C SMD Aluminium Electrolytic Capacitors

Samwha SC1H106M05005VR 10µF ±20% 50V 85°C SMD Aluminium Electrolytic Capacitors

Order Code:

51-8463

Brand: Samwha MPN: SC1H106M05005VR

Discontinued


A 10µF 50V surface mounting aluminium electrolytic capacitor that is of the chip type. Designed for automatic insertion onto PCBs.
  • Ø5 x 5.3mm
  • Tolerance 20%
  • Operating temperature range –40°C to +85°C
  • Resistant to high temperatures
  • Good HF behaviour
  • Solvent proof

Trustpilot