Christmas Opening Hours and Delivery Dates here
Samwha SC0J476M04005VR 47µF ±20% 6.3V 85°C SMD Aluminium Electrolytic Capacitors

Samwha SC0J476M04005VR 47µF ±20% 6.3V 85°C SMD Aluminium Electrolytic Capacitors

Order Code:

51-8440

Brand: Samwha MPN: SC0J476M04005VR

Discontinued


A 47µF 6.3V surface mounting aluminium electrolytic capacitor that is of the chip type. Designed for automatic insertion onto PCBs.


  • Ø4 x 5.3mm
  • Tolerance 20%
  • Operating temperature range –40°C to +85°C
  • Resistant to high temperatures
  • Good HF behaviour
  • Solvent proof
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 6.3V
Operating Temperature -40 to +85°C
Dimensions Ø4 x 5mm
Material Aluminium

Trustpilot