Christmas Opening Hours and Delivery Dates here
Samwha SC0J227M6L006VR 220µF ±20% 6.3V 85°C SMD Alum Elect Capacitors

Samwha SC0J227M6L006VR 220µF ±20% 6.3V 85°C SMD Alum Elect Capacitors

Order Code:

51-8442

Brand: Samwha MPN: SC0J227M6L006VR

Discontinued


A 220µF 6.3V surface mounting aluminium electrolytic capacitor that is of the chip type. Designed for automatic insertion onto PCBs.


  • Ø6.3 x 5.8mm
  • Tolerance 20%
  • Operating temperature range –40°C to +85°C
  • Resistant to high temperatures
  • Good HF behaviour
  • Solvent proof
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 6.3V
Operating Temperature -40 to +85°C
Dimensions Ø6 x 6mm
Material Aluminium

Trustpilot