Samwha RC1V476M6L006VR 47µF ±20% 35V 105°C SMD Aluminium Electrolytic Capacitor

Order Code:

50-6127

Brand: Samwha MPN: RC1V476M6L006VR

Discontinued


A 35V 47µF SMD chip type electrolytic capacitor that has a 20% tolerance and a wide –55°C to +105° extended temperature range. The small size of this surface mounting capacitor makes it ideal for surface mounting on high density PCBs.
  • Suitable for automatic insertion assembly
  • Solvent proof
  • Supplied singly
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 35V
Operating Temperature -55 to +105°C
Dimensions Ø6 x 6mm
Material Aluminium

Alternatives (1)


Trustpilot