Christmas Opening Hours and Delivery Dates here
Samwha DS0E606Z18040BB 60F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Samwha DS0E606Z18040BB 60F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Order Code:

50-7484

Brand: Samwha MPN: DS0E606Z18040BB

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Radial leaded
Capacitance 60F
Tolerance 20%
Voltage 2.5V
Pitch 7.5mm
Operating Temperature -25 to +70°C
Dimensions 18 x 40mm

Trustpilot