Samsung MUF-256BE4/APC BAR Plus USB stick 256GB Titanium grey USB 3.2 2nd gen

Samsung MUF-256BE4/APC BAR Plus USB stick 256GB Titanium grey USB 3.2 2nd gen

Order Code:

17-5469

Brand: Samsung MPN: MUF-256BE4/APC EAN-13: 8801643230678

Discontinued


Samsung MUF-256BE4/APC is a BAR Plus USB stick offering 256GB of storage capacity in a sleek titanium grey exterior. This device is equipped with a USB 3.2 2nd generation interface, ensuring high-speed data transfer rates that are suitable for rigorous data management tasks. The BAR Plus is crafted to offer a durable and robust storage solution, making it suitable for applications in system diagnostics, firmware updates, and quick data exchanges in engineering environments. Its compact form factor allows for ease of transportation and deployment, enhancing workflow in both field and office settings. This USB stick is compatible with a wide range of devices, making it versatile for engineers requiring reliable and efficient data storage solutions.
Capacity 256GB
Colour Titanium grey
Depth 40.01mm
Dimensions (W x H x D) 15.6 x 11.7 x 40.01 mm
Height 11.7mm
Interfaces USB A (USB 3.2 2nd gen)
Memory Capacity 256GB
Product Type USB stick
Reading 400MBps
Weight 10g
Width 15.6mm
Writing 110MBps

Trustpilot