Samsung MUF-256AB/APC FIT Plus USB stick 256GB Black USB A USB 3.2 2nd gen

Samsung MUF-256AB/APC FIT Plus USB stick 256GB Black USB A USB 3.2 2nd gen

Order Code:

17-5467

Brand: Samsung MPN: MUF-256AB/APC EAN-13: 8801643233563

Discontinued


Samsung MUF-256AB/APC is a compact and high-capacity data storage device, designed to meet the demands of modern data transfer tasks. This FIT Plus USB stick offers a substantial 256GB storage capacity, providing ample space for large files and multimedia content. Featuring a sleek black design, it utilises the USB A interface built to comply with the USB 3.2 2nd generation standards, ensuring superior data transfer speeds and broad compatibility with various devices. Its robust construction and high-speed performance make it suitable for applications requiring frequent data movement, such as system backups, software deployment, and data logging in engineering projects. This device is ideal for professionals who demand reliable and portable storage solutions in fields such as software development, hardware engineering, and data science.
Capacity 256GB
Colour Black
Depth 23.6mm
Dimensions (W x H x D) 18.8 x 7.3 x 23.6 mm
Height 7.3mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 256GB
Product Type USB stick
Reading 400MBps
Weight 3.1g
Width 18.8mm
Writing 110MBps

Trustpilot