Samsung MUF-128DA/APC USB stick 128 GB Blue USB C USB 3.1 Gen 1

Samsung MUF-128DA/APC USB stick 128 GB Blue USB C USB 3.1 Gen 1

Order Code:

17-5466

Brand: Samsung MPN: MUF-128DA/APC EAN-13: 8806092535893

Discontinued


Samsung MUF-128DA/APC is a high-performance USB stick designed for efficient memory and data storage, offering 128 GB of capacity. This device features USB Type-C connectivity and adheres to the USB 3.1 Gen 1 standards, providing fast data transfer speeds which are essential in engineering applications such as large-scale data analysis, software development, and secure data transport. Its robust construction and compact design make it ideal for professionals requiring reliable and portable storage solutions. Available in a blue finish, this USB stick ensures compatibility with a wide range of modern computing devices that utilise USB Type-C ports. The product's adaptability and efficiency underline its suitability for use in technical environments where reliable data accessibility is critical.
Capacity 128GB
Colour Blue
Depth 6.4mm
Dimensions (W x H x D) 33.7 x 15.9 x 6.4 mm
Height 15.9mm
Interfaces USB C® (USB 3.1 1st gen)
Memory Capacity 128GB
Product Type USB stick
Reading 400MBps
Weight 3.4g
Width 33.7mm

Trustpilot