Christmas Opening Hours and Delivery Dates here

Sohngen 0350107 First Aid Case Orange Portable Eye Wash & Cooling Spray

Order Code:

10-6456

Brand: Sohngen MPN: 0350107 EAN-13: 4250108805335
Qty Unit Price (Ex VAT)
1+ £141.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

sohngen's first aid case, model 0350107, is a compact kit measuring 310 x 130 x 210 mm with a bright orange colour for easy visibility. This robust case is designed for quick access in emergency situations, providing essential first aid supplies. Commonly used in workplaces, schools, and vehicles, it ensures readiness for minor injuries and medical emergencies.
Type First Aid case
Colour Orange
Dim (L x W x H) 310 x 130 x 210 mm
Height 210mm
Length 310mm
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot