This Ryobi LCDI18022 18V Hammer Drill is a high quality tool powered by 2 x
lithium-ion batteries and comes equipped with GripZone overmould technology for
improved comfort and safety.
This well-designed combination tool for
hammer drilling and screwdriving applications comes with a number of excellent
features including 13mm metal keyless chuck, automatic spindle lock for
one-handed bit change, electronic variable speed, reverse and brake for total
control.
The Ryobi LCDI18022 18V Hammer Drill also has quick adjustment
24 torque settings, making it one of the best drills available on the market at
a very affordable price.
- 2 gears for most materials and applications
- On-board bit storage for added convenience
- Choice of NiCd or Li-Ion battery packs
- 2 x lithium-ion batteries, super charger, double-ended screwdriver bit,
auxiliary handle and tool bag
- Drilling diameter in wood 38 mm
- Drilling diameter in metal 13 mm
- Drilling diameter in masonary 13 mm
- Weight 1.7 kg