Christmas Opening Hours and Delivery Dates here

Ryobi EMS1426LHG 254mm (10in) Mitre Saw With Laser 1400W

Order Code:

85-7850

Brand: Ryobi MPN: EMS1426L

Discontinued


Miter Saw with Laser, Compound, 254mm Blade Diameter, 125 x 55mm, 90 x 85mm (90° Bevel and 90° Miter), 90 x 55mm, 75 x 85mm (90° Bevel and 45° Miter), 125 x 30mm, 90 x 40mm (45° Bevel and 0° Miter), 90 x 30mm, 75 x 40mm (45° Bevel) Cutting Capacity, 90° Maximum Mitre Angle, 90° Maximum Bevel Angle, 4500rpm Speed Rating, 1400W Power Rating, 230V Input Supply Rating, 40 Number of Teeth, D Handle with Soft Grip for Added Comfort, Precision Laser at Rear with Adjusting Nut, Click Stops on Angle Finders, Die-cast Construction for Accuracy, 14kg Weight
  • Ergonomic offset handle with Gripzone
  • Unique handle at rear of unit to help transportation
  • 10° negative bevel for greater bevel cutting capabilities
  • Built-in clamp
  • Livetool Indicator glows blue when plugged into the power supply
  • Exactline Laser Technology
  • Timber support arms
  • 9 pre-set index angles
  • Easy to read scales for maximum accuracy

Questions

*Question functionality currently disabled
Monday, June 18, 2012 | Question by: Rapid Customer | Product code: 85-7850
Q. 10" mitre saws, How is the laser powered. Transformer or battery? Are replacements available?
A. Thanks for your enquiry Roger. I'm afraid that level of information is not available to us. Nor do we have one in stock that we can test. While we do not stock replacements, I would expect replacement to be actioned by approved repairers or the manufacturers.

Trustpilot