Christmas Opening Hours and Delivery Dates here

Ryobi 5133002888 R18PD3-0 ONE+ Combi Drill 18V Bare Unit

Order Code:

97-0663

Brand: Ryobi MPN: 5133002888 EAN-13: 4892210149145

Discontinued


The Ryobi R18PD3-0 ONE+ Combi Drill is ideal for drilling in wood or metal, driving screws or even drilling in masonry thanks to the hammer function. It is fitted with a 13mm ratcheting chuck for improved bit gripping strength and durability. The 2 gears help to control the maximum speed to match different materials and applications. It has 24 torque settings that help to drive screws flush every time. There is also an LED work light for increased visibility.

Supplied with a double ended bit.

Bare Unit, batteries sold separately, compatible with all Ryobi ONE+ batteries. Part of the ONE+ system, one battery fits 100+ tools

Specification

Chuck: 13mm
Impact Rate: 6,500/23,400/min.
Max. Torque: 50Nm, Settings: 24
Capacity: Wood 38mm, Steel 13mm, Masonry 13mm
Weight: 1.3kg


Type Drill

Trustpilot