Easter Opening Hours and Delivery Dates here

Ryobi 5133002813 OLT1832 ONE+ Cordless Grass Trimmer 18V Bare Unit

Order Code:

97-0657

Brand: Ryobi MPN: 5133002813 EAN-13: 4892210147684

Discontinued


The Ryobi OLT1832 ONE+ Cordless Grass Trimmer has a 3 position, pivoting string head for increased versatility. Its telescopic shaft and adjustable pommel handle provide additional comfort for any user height. Adjustable cutting width of 25 or 30cm for greater versatility when grass and weed cutting. With EasyEdge™ mode for quick transitions between edging and trimming modes. Includes an auto-feed spool.

Bare Unit, batteries sold separately, compatible with all Ryobi ONE+ batteries. Part of the ONE+ system, one battery fits 100+ tools.

Specification:

Cutting Width: 25-30cm
Line Diameter: 1.6mm
Line Feed System: Auto-Feed
Weight: 2.2kg


Type Trimmer

Trustpilot