Christmas Opening Hours and Delivery Dates here

Ryobi 5133002304 R18ALF-0 LED ONE+ 18V Folding Light 18V Bare Unit

Order Code:

85-8961

Brand: Ryobi MPN: 5133002304 EAN-13: 4892210130525

Discontinued


This 18V folding light from Ryobi is ideal for both the professional and DIY enthusiast looking to illuminate any workspace. The light has been manufactured to a high standard and is equipped with a host of excellent features, including the flexible design which allows the light too stand or hang - ideal for freeing up both hands for the job in a well-lit environment. The 20 high power LEDs emit up to 850 lumens and can last up to 360 minutes in one go.


  • Stand, fold or hang almost anywhere, allowing you to work with both hands in a clearly lit environment
  • 2 separate banks of LED's so you can choose half of the light on or all 20 LEDs for full power
  • CCT (Correlated Colour Temperature) of 5,700K means the light emits a bright white beam
  • CRI rating of 80, meaning its 80% as good as natural daylight which is ideal for all your various DIY and decorating projects
  • Extensive runtime up to 360 minutes with RB18L40
  • Voltage: 18V
  • Weight with battery pack: 1.3kg
  • Manufacturer's part 5133002304
Type Folding light
Battery Voltage 18V

Trustpilot