Christmas Opening Hours and Delivery Dates here

Ryobi 5133002222 R18N16G-0 ONE+ 18V AirStrike™ Nailer 16 Gauge 18V Bare Unit

Order Code:

85-8945

Brand: Ryobi MPN: 5133002222 EAN-13: 4892210128898

Discontinued


This 18V nailer from Ryobi is ideal for both the professional and DIY enthusiast looking for a fast and precise tool which can fire out 16G nails (1.6mm) between 19 and 65mm long, with two firing modes. The nailer has been manufactured to a high standard and is equipped with a host of excellent features, including the toolless jam release and depth of drive adjustment, allowing the easy removal of clear nails and the proper setting of nail heads.


  • AirStrike™ Technology provides cordless convenience
  • Grip-Light technology engages LED by grasping the handle
  • Toolless depth of drive adjustment helps protect work surface and allows proper setting of nail heads
  • Dry-fire lockout prevents the tool working without nails loaded
  • Low nail indicator so you can see when it is time to re-load
  • Belt hook mounts left or right side for added convenience
  • Includes 2 non-marring pads to keep work surface free of tool marks
  • Fire up to 375 nails (65mm) into pine using RB18L15
  • Fire up to 1000 nails (50mm) into pine using RB18L40
  • Run-time can vary by tool, battery and application
  • Includes 500 nails (50mm), 2 no mark shoes and reversible belt hook
  • Manufacturer's part 5133002222
Type Nailer
Battery Voltage 18V
Technology AirStrike

Trustpilot