Christmas Opening Hours and Delivery Dates here

Ryobi 5133002158 R18JS-0 ONE+ 18V Jigsaw 18V Bare Unit

Order Code:

85-8929

Brand: Ryobi MPN: 5133002158 EAN-13: 4892210128010

Discontinued


This 18V jigsaw from Ryobi is ideal for both the professional and DIY enthusiast looking to perform light to medium grinding and cutting tasks. The jigsaw has been manufactured to a high standard and is equipped with a host of excellent features, including the three-position handle, allowing flexibility when working. The jigsaw can also be used for sharpening tools.


  • Cordless grinder with 115mm disk ideal for a variety of cutting and grinding applications
  • Two stage non lockable switch for enhanced user protection preventing accidental start up
  • Easy to adjust tool-less wheel guard
  • Spindle lock for easy accessory changing
  • GripZone™ overmould technology for improved comfort with a positive grip
  • Includes auxiliary handle, wrench, wheel guard and grinding disc
  • Manufacturer's part 5133002158
Type Jigsaw
Battery Voltage 18V

Trustpilot