Christmas Opening Hours and Delivery Dates here

Ryobi 5133001903 R18AG-0 ONE+ 18V 115mm Angle Grinder 18V Bare Unit

Order Code:

85-8955

Brand: Ryobi MPN: 5133001903 EAN-13: 4892210123657

Discontinued


This 18V angle grinder from Ryobi is ideal for both the professional and DIY enthusiast looking for an efficient way to loosen or tighten heavy duty fasteners. The grinder has been manufactured to a high standard and is equipped with a host of excellent features, including the 400Nm of torque, 3 speed settings, comfortable grip and Tri-Beam LED lights eliminating any shadows.


  • Impact mechanism for high amounts of torque with little reactionary feedback through the handle
  • Mode 1: 0-2,100 rpm for precision work
  • Mode 2: 0-2,500 rpm for added control which helps prevent damage to fasteners and materials
  • Mode 3: 0-2,900 rpm for maximum performance for the toughest applications
  • 1/2in square drive with locking pin for easy socket fitment
  • Includes 1/4in hex adapter to fit screw driver bits
  • Fit up to 100 wheels per charge when combined with our high capacity Lithium+ 4.0Ah battery RB18L40
  • Includes ¼in hex adapter
  • Voltage: 18V
  • Weight with battery pack: 200kg
  • Manufacturer's part 5133001903


Type Angle grinder
Battery Voltage 18V

Trustpilot