Easter Opening Hours and Delivery Dates here

Ryobi 5132000100 UTB02 ONE+ 18V Green Small Tool Bag

Order Code:

14-0665

Brand: Ryobi MPN: 5132000100 EAN-13: 4892210101426
  • Country of Origin: China
  • View All

Discontinued


This small tool bag from Ryobi has an aluminium top support carry handle and is manufactured with hard wearing double nylon construction.


  • Heavy-duty fabric and stitching for rugged durability
  • Metal support frame for durability and ease of access
  • Several compartments included for tool and accessory storage
  • Size 355 x 203 x 279mm
  • Weight 0.74kg
  • Manufacturer's part 5132000100
Type Tool bag
Length 355mm
Material Heavy-duty fabric

Trustpilot