Christmas Opening Hours and Delivery Dates here

RVFM Styrofoam 600 x 1219 x 25mm

Order Code:

06-0154

Brand: RVFM MPN: M831A
  • Country of Origin:
  • View All

Discontinued


Styrofoam modelling foam, 25mm thick, ideal for design and build projects.


  • Styrofoam sheets 600 x 1219mm
  • Supplied singly
Material Styrofoam
Colour Varies
Length 1219mm
Thickness 25mm
Width 600mm

Questions

*Question functionality currently disabled
Tuesday, December 11, 2012 | Question by: Rapid Customer | Product code: 06-0154
Q. Is the product of use in an aquaponics system where the styrofoam has to float on water with holes drilled through for plants??
A. Hi Steve. Thank you for your question. This product would be suitable for the application you mentioned.
Thursday, May 31, 2012 | Question by: Rapid Customer | Product code: 06-0154
Q. is this product vermin proof and water proof +fire proof rgards B Thomas
A. Thanks for your enquiry. This product is not heat or vermin proof. It may have some protection against water but prolonged exposure is not recommended.
Friday, April 27, 2012 | Question by: Rapid Customer | Product code: 06-0154
Q. is it 1 inch thick
A. Hi, this styrofoam is 25mm thick, which works out to be just under 1 inch (0.98in)

Trustpilot