RVFM Shaft Retaining Clip 5mm Pack 20

Order Code:

50-5118

Brand: RVFM MPN: 471A5 EAN-13: 4016138730388
  • Country of Origin: China
  • View All

Discontinued


A circlip for retaining 5mm round shafts.


  • Material: spring steel
  • Hardness: HRC; 47-54 DIN 471 A
  • Size stated is shaft size
  • Supplied in packs of 20
Type Shaft circlip
Bore Diameter 5mm
Material Spring steel

Trustpilot