Christmas Opening Hours and Delivery Dates here
RVFM Retort Rod Stainless Steel L500 x 10mm

RVFM Retort Rod Stainless Steel L500 x 10mm

Order Code:

52-2231

Brand: Rapid MPN: C02051-1
  • Country of Origin:
  • View All

Discontinued


This retort rod has been manufactured using stainless steel and is used in conjunction with a retort stand. The rod can be attached to a clamp for numerous experiments and fits inside most fume hoods.


  • Length 500mm
  • Diameter 10mm

Nut and washer not included.
Type Retort stand rod

Questions

*Question functionality currently disabled
Thursday, January 21, 2016 | Question by: Rapid Customer | Product code: 52-2231
Q. Please can you specify the thread. Is it standard M8? Thanks
A. Hi Chris, thank you for your question. The thread is M10 X 1.5 metric thread and 06-2123 is the suggested retort stand base.
Tuesday, August 4, 2015 | Question by: Rapid Customer | Product code: 52-2231
Q. I am trying to locate socket type bases for mounting retort rods to a table top
A. Hi Wes, thank you for your question. Please consider 06-2135 clamp and support rod.

Accessories


Trustpilot