Christmas Opening Hours and Delivery Dates here

RVFM Policemen Stirring Rods

Order Code:

52-1202

Brand: Rapid MPN: CH12390
  • Country of Origin:
  • View All

Discontinued


A multipurpose stirring rod that is designed with a circular cross section with two differently shaped flattened ends, enabling it to be used as a stirrer or as a spatula.


  • Made from polypropylene
  • Dimensions 245mm x 6mm dia.
Type Stirring rod
Material Polypropylene
Diameter 6mm
Length 245mm

Trustpilot