RVFM PCB-SMD1358716 SMD PCB Experiment Board

Order Code:

65-2845

Brand: RVFM MPN: TC-6646732 EAN-13: 4053199522583

Discontinued


This PCB is designed as a training and practice board for SMD soldering.
  • Practice soldering different components
  • Size 135 x 87 x 1.6mm
  • Ideal for prototyping
Length 135mm
Thickness 1.6mm
Width 87mm

Trustpilot