RVFM ML-2LG 2 Pole PCB Switch with Green LED High Brightness

Order Code:

78-0543

Brand: RVFM MPN: ML-2LG-5

Discontinued


A 2-pole push button latching switch with integral high brightness green LED for right angled PCB mounting. Applications include pro audio and video processing equipment and broadcast and test equipment amplification.

The LED operation is independent of the switching function allowing designers to freely assign the LED illumination for a wide variety of status options.


  • Green illuminated push button switches
  • DPDT contacts
  • 300mA contact current
  • 30V DC contact voltage
  • 20mΩ contact resistance
  • 20 to +70°C operating temperature
  • 200gf operating force
  • 10000 ops operating life
  • 38mm long, 10mm high
  • Silver plated switching contact and PCB pins
  • Industry standard pitch PCB pins - 2.54mm
  • Matching transparent switch cap also available
Type PCB switch
Contact Configuration DPDT
Illumination Colour(s) Green
Illumination Type LED
Max. Current 0.3A
Shaft Dimensions 3.3 x 3.3mm

You may also like


Trustpilot