Rapid Light Sensor Kit Pack of 10

Order Code:

06-1581

Brand: Rapid MPN: PAC-2001

Discontinued


A pack of components to build 10 light sensors, ideal for class projects with students working in small groups.

The general-purpose light-sensing circuit uses a miniature light dependent resistor (LDR) to detect changes in the level of light and switches the LED on or off accordingly. The sensitivity of the circuit can be set by adjusting a potentiometer.


  • Pack contains:
  • 10x PCB
  • 10x BC548 transistor
  • 10x mini-LDR
  • 10x 1kΩ resistor
  • 10x 100Ω resistor
  • 10x 470Ω resistor
  • 10x standard LED
  • 10x 47kΩ potentiometer
  • 10x battery connector
  • Designed for use with a 3 to 9V supply
  • Supplied as a pack of 10 kits
Type Sensor kit
Soldering Required Yes
Power 3 to 9V

Questions

*Question functionality currently disabled
Thursday, March 7, 2019 | Question by: Rapid Customer | Product code: 06-1581
Q. Hi Is it possible to get Just the boards for this project? If so, How much would they cost? Thanks
A. Hi Steve, thank you for your question. Unfortunately this comes as a kit. We do not offer the PCB separately.

Trustpilot