Christmas Opening Hours and Delivery Dates here
RVFM Hoffman's Complete

RVFM Hoffman's Complete

Order Code:

06-6902

Brand: RVFM MPN: CH0740B
  • Country of Origin:
  • View All

Discontinued


Hoffman's apparatus is used for demonstrating the decomposition of water, determination of chemical composition by electrolysis and has applications in the evaluation of the electrochemical equivalent of hydrogen. The glass unit has two connected limbs, each of approximately 50ml capacity (graduated 2 to 50ml), integral reservoir tube and funnel-shaped bulb, with a stopcock at the top of each limb.


  • Supplied with electrodes, 2 carbon and 2 platinum
  • Requires 12V power supply
  • The apparatus should be set up vertically using a clamp and stand to hold it safely
  • Chemicals required: Water, molar sodium, or potassium sulphate or sulphuric acid
  • Supplied in a neat, protective packing case
  • RVFM type CH0740B
Type Voltmeter apparatus

Questions

*Question functionality currently disabled
Tuesday, December 11, 2012 | Question by: Rapid Customer | Product code: 06-6902
Q. Does the the clamp and stand come with it?
A. Hi Bonnie. Thank you for your email. The clamp and stand does not come with this product - we offer a range of clamps and stands.

Trustpilot