RVFM FLDD1635PRO 2d Fluorescent Tube 16W 2-pin 3500

Order Code:

23-4220

Brand: RVFM MPN: FLDD1635PRO EAN-13: 5051227000095

Discontinued


Compact 2D fluorescent 16W tube for use as a replacement in 2D style luminaries and fittings.


  • Operating voltage is 115V to 117V
  • 2-pin base
  • 3500K colour temperature
  • Base Type GR8
    Lamp Type Fluorescent
    Power Rating 16W
    Voltage Rating 115 to 117V

    You may also like


    Trustpilot