RVFM A4 Folder Lever Arch File 75mm Polypropylene/Paper with Metal Shoe Yellow

Order Code:

34-8126

Brand: RVFM EAN-13: 4049793021294
  • Country of Origin: China
  • View All

Discontinued


These high quality 75mm Yellow Lever Arch Files are made of cardboard covered with coloured PP foil outside and paper inside. Their lower edges are protected with metal shoes to prevent wear. The spines of these Lever Arch Files have a thumbhole for easy handling and are equipped with a standard label inserted in the label holder.


  • Dimensions: 78 x 318 x 290mm (W x H x D)
  • Weight: 414g
Colour Yellow
Size A4
Spine Width 75mm
Material Polypropylene

Trustpilot